|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-C0402C100J5G7867
Manufacturer Part #:

C0402C100J5GAC7867

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 10pF C0G 5%
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Capacitance: 10 pF
Voltage Rating DC: 50 V
Dielectric: C0G (NP0)
Tolerance: 5 %
Case Code - in: 0402
Case Code - mm: 1005
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 125 C
Termination Style: SMD/SMT
Product: General Type MLCCs
Brand: Kemet
Case Height: -
Case Length: 1 mm
Case Width: 0.5 mm
Class: Class 1
Dissipation Factor DF: 0.1
Operating Temperature Range: - 55 C to + 125 C
Package / Case: 0402 (1005 metric)
Packaging: Reel
Series: C0402C
Factory Pack Quantity: 10000
Temperature Coefficient / Code: +/- 30 PPM / C
Type: SMD MLCC C0G 10 - 250 VDC Commercial Grade
Voltage Rating AC: -
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 505,093
PKLCS1212E4001-R1 Audio Indicators & Alerts 14,048
S1621-46R Circuit Board Hardware - PCB 106,260
FDMS86163P MOSFET 7,528
ZXMP6A16KTC MOSFET 4,469
PIC18LF4520-I/ML 8-bit Microcontrollers - MCU 450
ADA4610-2ARMZ Precision Amplifiers 626
SS36-E3/57T Schottky Diodes & Rectifiers 11,180
ERJ-2RKF1003X Thick Film Resistors - SMD 928,263
12061A332FAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,600
Real Time Availability
Stock:
40,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 10000
Multiples: 10000
Pricing (USD)
Reel of 10000
  10,000: $0.004
  50,000: $0.003
Similar Product
Manufacturer:

Kemet

Manufacturer Part #:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 10pF C0G 5%

Compare With Current Part

To add to a project, please Log In.


161858062 116162804 129527177 185072833