|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-B45197A6476M509
Manufacturer Part #:

B45197A6476M509V10

Manufacturer:

Description:
Tantalum Capacitors - Solid SMD 35volts 47uF 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Tantalum Capacitors - Solid SMD
RoHS: RoHS Compliant Details
Brand: Kemet
Capacitance: 47 uF
Voltage Rating: 35 V
Tolerance: 20 %
ESR: 230 mOhms
Case Code - in: 2917
Case Code - mm: 7343
Height: 4.4 mm
Mfr Case Code: E Case
Operating Temperature Range: - 55 C to + 125 C
Series: B45197A
Dissipation Factor DF: 6
Leakage Current: 16.5 uA
Package / Case: 2917 (7343 metric)
Packaging: Reel
Product: Tantalum Solid Low ESR Standard Grade
Factory Pack Quantity: 400
Termination Style: SMD/SMT
Part # Aliases: T495X476M035ATE200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Kemet

Manufacturer Part #:
Description:
Tantalum Capacitors - Solid SMD 35volts 47uF 20% ESR=200mOhms

185072833 161858062