Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-B45197A5226K509
Manufacturer Part #:

B45197A5226K509

Manufacturer:

Description: Tantalum Capacitors - Solid SMD 25volts 22uF 10%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Tantalum Capacitors - Solid SMD
RoHS: RoHS Compliant Details
Capacitance: 22 uF
Voltage Rating: 25 V
ESR: 230 mOhms
Tolerance: 10 %
Case Code - in: 2917
Case Code - mm: 7343
Height: 4.4 mm
Mfr Case Code: E Case
Operating Temperature Range: - 55 C to + 125 C
Series: B45197A
Product: Tantalum Solid Low ESR Standard Grade
Packaging: Reel
Dissipation Factor DF: 6
Leakage Current: 5.5 uA
Package / Case: 2917 (7343 metric)
Factory Pack Quantity: 400
Termination Style: SMD/SMT
Part # Aliases: T495X226K025ATE225
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
434 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 434 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.08
  50: $1.62
  100: $1.52
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 400
To purchase full reel, order in multiples of 400:
  400: $0.91
  800: $0.76
  2,000: $0.68
  4,800: $0.67
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SN74LVC2T45DCTR
Translation - Voltage Levels DUAL-BIT DUAL SUPPLY ...
Texas Instruments
1: $0.45
GRM31CR70J226KE19L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF ...
Murata Electronics
1: $1.15
1825PC105KAT1A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250vo ...
AVX
1: $1.95
C2012X7R2A104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.15
381
PCB Holders & Vises VACUUM BASE COMBO MODEL 381
Panavise
1: $66.58
M80-8660822
Headers & Wire Housings 4+4 POS DIL MALE R/A LATCH ...
Harwin
1: $6.08
26-60-5030
Headers & Wire Housings R/A PCB HDR 3P TIN FRICTIO ...
Molex
1: $0.46
TS462CD
Operational Amplifiers - Op Amps Dual Rail-to-Rail
STMicroelectronics
1: $0.93
T494B106M010AT
Tantalum Capacitors - Solid SMD 10V 10uF 20% "B"
Kemet
1: $1.10
B82498F3221J
Fixed Inductors 220nH 320mA 5% 2x1.3mm SMD
EPCOS
1: $0.79
SML-LX0805SIC-TR
Standard LEDs - SMD Hi-Int Red, 636nm 2V, 60mcd
Lumex
1: $0.36
C0805C151K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.25
SN65LBC172ADW
RS-485 Interface IC Quad LP Diff
Texas Instruments
1: $6.11
ELJ-FB102JF
Fixed Inductors 1000 UH 5% INDUCTOR
Panasonic Electronic Components
1: $0.37
CRCW08050000Z0EA
Thick Film Resistors - SMD 1/8watt ZEROohm Jumper
Vishay/Dale
1: $0.22
SN74LVC3G04DCTR
Inverters Triple
Texas Instruments
1: $0.62
ERJ-3GEYJ472V
Thick Film Resistors - SMD 0603 4.7Kohms 5% Tol
Panasonic Electronic Components
5000: $0.00
CB3LV-3I-50M0000
Standard Clock Oscillators 50MHz 3.3V -40C +85C 50 ...
CTS Electronic Components
1: $1.48
1N4004-TP
Rectifiers Vr/400V Io/1A
Micro Commercial Components (MCC)
1: $0.10
353
PCB Holders & Vises STEEL JAWS (PAIR)
Panavise
1: $11.98

000000001