Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-B45197A3227K509
Manufacturer Part #:

B45197A3227K509

Manufacturer:

Description: Tantalum Capacitors - Solid SMD 16volts 220uF 10%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Tantalum Capacitors - Solid SMD
RoHS: RoHS Compliant Details
Capacitance: 220 uF
Voltage Rating: 16 V
ESR: 100 mOhms
Tolerance: 10 %
Case Code - in: 2917
Case Code - mm: 7343
Height: 4.4 mm
Mfr Case Code: E Case
Operating Temperature Range: - 55 C to + 125 C
Series: B45197A
Product: Tantalum Solid Low ESR Standard Grade
Packaging: Reel
Dissipation Factor DF: 10
Leakage Current: 35.2 uA
Package / Case: 2917 (7343 metric)
Factory Pack Quantity: 400
Termination Style: SMD/SMT
Part # Aliases: T495X227K016ATE100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Kemet

Manufacturer Part #:
Description:
Tantalum Capacitors - Solid SMD 16volts 220uF 10% ESR=100

Compare With Current Part
Customers Who Bought This Item Also Bought
BUF634U
High Speed Operational Amplifiers High-Speed Buffe ...
Texas Instruments
1: $9.45
T491D476K020AT
Tantalum Capacitors - Solid SMD 20V 47uF 10% "D"
Kemet
1: $1.30
MCS1632R010FER
Current Sense Resistors - SMD 1W 0.01 ohm 1%
Ohmite
1: $0.35
UA78L05CPK
Linear Regulators - Standard 5.0V 100mA
Texas Instruments
1: $0.20
C0402C104K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.10
G6S-2F-DC5
Low Signal Relays - PCB Gullwing NonLatching DPDT ...
Omron Electronics
1: $3.51
IHLP1212BZER1R5M11
Fixed Inductors 1.5uH 20%
Vishay/Dale
1: $1.10
GRM21BR71A475KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7UF ...
Murata Electronics
1: $0.54
3036372
DIN Rail Terminal Blocks ST 4-FSI/C
Phoenix Contact
1: $6.45
SML-LXT0805GW-TR
Standard LEDs - SMD 0805 Thin PCB Green
Lumex
1: $0.14
640456-2
Headers & Wire Housings FRICTION LCK HDR 2P Straig ...
TE Connectivity / AMP
1: $0.10
RTE1600G44
Coded Rotary Switches 16 FLUSH SCRDRV 0.1A 30VDC L ...
C&K Components
1: $2.25
ECS-.327-12.5-13X
Crystals 32.768KHz 12.5pF
ECS
1: $0.30
CDRH104RNP-150NC
Fixed Inductors 15uH 3.1A
Sumida
1: $2.52
EXB-V8V472JV
Resistor Networks & Arrays 4.7K OHM 5%
Panasonic Electronic Components
1: $0.08
132C10019X
D-Sub Contacts HIGH POWER CONTACT 10A SOLDER CUP F ...
CONEC
1: $2.87
MP725-8.00-1%
Thick Film Resistors - SMD 8.0 ohm 25W 1% D-Pak
Caddock
1: $9.00
C0805C100K5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.20
0458010.DR
Fuses Nano 1206 size High i2t 10A
Littelfuse
1: $1.79
APXA160ARA331MJC0G
Aluminum Organic Polymer Capacitors 16V 330uF 10X1 ...
United Chemi-Con
1: $2.67

000000001