Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-B45197A2337K509
Manufacturer Part #:

B45197A2337K509

Manufacturer:

Description: Tantalum Capacitors - Solid SMD 10volts 330uF 10%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Tantalum Capacitors - Solid SMD
RoHS: RoHS Compliant Details
Capacitance: 330 uF
Voltage Rating: 10 V
ESR: 100 mOhms
Tolerance: 10 %
Case Code - in: 2917
Case Code - mm: 7343
Height: 4.4 mm
Mfr Case Code: E Case
Operating Temperature Range: - 55 C to + 125 C
Series: B45197A
Product: Tantalum Solid Low ESR Standard Grade
Packaging: Reel
Dissipation Factor DF: 10
Leakage Current: 33 uA
Package / Case: 2917 (7343 metric)
Factory Pack Quantity: 400
Termination Style: SMD/SMT
Part # Aliases: T495X337K010ATE100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Kemet

Manufacturer Part #:
Description:
Tantalum Capacitors - Solid SMD 10volts 330uF 10% ESR=100

Compare With Current Part
Customers Who Bought This Item Also Bought
142-0711-201
RF Connectors SMT VERTICAL JACK 50ohm 18GHz GOLD
Johnson / Emerson Connectivity Solutions
1: $3.15
02011602101
DIN 41612 Connectors 160P MALE R/A SOLDER
HARTING
1: $19.55
SN74AVC4T774RSVR
Translation - Voltage Levels 4B Dual-Supply Bus Xc ...
Texas Instruments
1: $0.87
ATMEGA128L-8AU
8-bit Microcontrollers - MCU 128kB Flash 4kB EEPRO ...
Atmel
1: $12.17
SDR0604-100ML
Fixed Inductors 10uH 20% SMD
Bourns
1: $0.40
C0402C104K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.10
T491A104K035AT
Tantalum Capacitors - Solid SMD 35V 0.1uF 10% "A"
Kemet
1: $0.32
OPA445AU
Operational Amplifiers - Op Amps Hi Voltage FET-In ...
Texas Instruments
1: $11.27
TPS51200DRCTG4
Low Dropout Regulators - LDO Sink/Source DDR Term ...
Texas Instruments
1: $2.18
HCPL2631S
High Speed Optocouplers SO-8 HS LOGIC GATE
Fairchild Semiconductor
1: $2.00
B45197A2477K509
Tantalum Capacitors - Solid SMD 10volts 470uF 10%
Kemet
1: $2.46
S1AL-RO
Toggle Switches SPST ON-OFF MED CAP
NKK Switches
1: $12.63
3-1827233-6
Board to Board & Mezzanine Connectors 44O POS PLUG ...
TE Connectivity / AMP
1: $36.06
AM26LS32AIDR
RS-422 Interface IC Quad Diff Line
Texas Instruments
1: $1.10
RK73H1ETTP1000F
Thick Film Resistors - SMD 1/16watts 100ohms 1%
KOA Speer
1: $0.10
APT3216CGCK
Standard LEDs - SMD Green 570nm Water Clear 40mcd
Kingbright
1: $0.14
794236-1
Power to the Board VERT PCB PIN HDR 4P
TE Connectivity / AMP
1: $1.05
M85049/38S19W
Circular MIL Spec Strain Reliefs & Adapters ST BAC ...
Amphenol PCD
1: $15.26
7427931
EMI Filter Beads, Chokes & Arrays Bead 91Ohms 6A
Wurth Electronics
1: $1.41
DF40C-20DS-0.4V(51)
Board to Board & Mezzanine Connectors 20P SMT RECE ...
Hirose Connector
1: $0.82

000000001