Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-B45197A1337K409
Manufacturer Part #:

B45197A1337K409

Manufacturer:

Description: Tantalum Capacitors - Solid SMD 6.3volts 330uF 10%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Tantalum Capacitors - Solid SMD
RoHS: RoHS Compliant Details
Capacitance: 330 uF
Voltage Rating: 6.3 V
ESR: 100 mOhms
Tolerance: 10 %
Case Code - in: 2917
Case Code - mm: 7343
Height: 3.1 mm
Mfr Case Code: D Case
Operating Temperature Range: - 55 C to + 125 C
Series: B45197A
Product: Tantalum Solid Low ESR Standard Grade
Packaging: Reel
Dissipation Factor DF: 12
Leakage Current: 20.8 uA
Package / Case: 2917 (7343 metric)
Factory Pack Quantity: 750
Termination Style: SMD/SMT
Part # Aliases: T495D337K006ATE100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Kemet

Manufacturer Part #:
Description:
Tantalum Capacitors - Solid SMD 330uF 6V 10% ESR=100

Compare With Current Part
Customers Who Bought This Item Also Bought
DP83865DVH/NOPB
Ethernet ICs ETHERNET PHYSICAL LAYER
Texas Instruments
1: $18.38
MAX3072EESA+
RS-422/RS-485 Interface IC 3.3V Fl-Sfe/Ht-Swp RS-4 ...
Maxim Integrated
1: $4.76
TPS73101DBVT
Low Dropout Regulators - LDO Cap Free NMOS 150mA
Texas Instruments
1: $0.92
GRM32ER72A105KA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.02
GRM188R61E105KA12D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.11
4-641210-2
Headers & Wire Housings FRCTN LK HDR RA 12P Square ...
TE Connectivity / AMP
1: $5.42
ERJ-3GEYJ562V
Thick Film Resistors - SMD 0603 5.6Kohms 5% Tol
Panasonic Electronic Components
5000: $0.00
ERJ-2RKF49R9X
Thick Film Resistors - SMD 0402 49.9ohms 1% Tol
Panasonic Electronic Components
10000: $0.00
TPS72218DBVT
Low Dropout Regulators - LDO Low-Noise Low Input V ...
Texas Instruments
1: $1.14
EEE-FK1E220R
Aluminum Electrolytic Capacitors - SMD 22uF 25V
Panasonic Electronic Components
1: $0.28
PIC18F85K22-I/PTRSL
8-bit Microcontrollers - MCU 32KB Flash 2KB RAM na ...
Microchip Technology
1: $4.58
045806.3DR
Fuses Nano 1206 size High i2t 6.3
Littelfuse
1: $1.05
67600-8002
Memory Card Connectors 2.50MM ULTRA LO PRO
Molex
1: $7.45
SM05T1G
TVS Diode Arrays ZEN MONOLITHIC DUAL
ON Semiconductor
1: $0.38
RC0603FR-07300RL
Thick Film Resistors - SMD 300 OHM 1%
Yageo
5000: $0.00
CDRH125NP-470MC
Fixed Inductors 47uH 1.80A 0.058ohms
Sumida
1: $1.52
2100HT-100-H-RC
Fixed Inductors TOROID INDUCTOR 10uH HI TEMP HRZTL ...
Bourns
1: $2.25
152-3315
D-Sub Standard Connectors 15C R/A PCB PLUG
Kobiconn
1: $1.82
ERJ-3GEYJ102V
Thick Film Resistors - SMD 0603 1Kohms 5% Tol
Panasonic Electronic Components
5000: $0.00
CRCW25122K21FKEG
Thick Film Resistors - SMD 1watt 2.21Kohms 1%
Vishay/Dale
1: $0.39

000000001