Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-B45196H2107K409
Manufacturer Part #:

B45196H2107K409V10

Manufacturer:

Description: Tantalum Capacitors - Solid SMD 10volts 100uF 10%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Tantalum Capacitors - Solid SMD
RoHS: RoHS Compliant Details
Capacitance: 100 uF
Voltage Rating: 10 V
Tolerance: 10 %
Case Code - in: 2917
Case Code - mm: 7343
Height: 3.1 mm
Mfr Case Code: D Case
Operating Temperature Range: - 55 C to + 125 C
Series: B45196H
Product: Tantalum Solid High Temperature
Packaging: Reel
Dissipation Factor DF: 8
Leakage Current: 10 uA
Package / Case: 2917 (7343 metric)
Factory Pack Quantity: 750
Termination Style: SMD/SMT
Part # Aliases: T491D107K010AT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,648 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 4648 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.90
  50: $0.62
  100: $0.58
  500: $0.49
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 750
To purchase full reel, order in multiples of 750:
  750: $0.29
  1,500: $0.27
  3,000: $0.237
  6,000: $0.225
  9,000: $0.221
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS767D318QPWPRQ1
Low Dropout Regulators - LDO Octal Bus Trncvr/Reg ...
Texas Instruments
1: $5.17
T491D106K025AT
Tantalum Capacitors - Solid SMD 25V 10uF 10% "D"
Kemet
1: $1.07
VS-10MQ100NPBF
Schottky Diodes & Rectifiers 2.1 Amp 100 Volt
Vishay
1: $0.40
C8051F330-GM
8-bit Microcontrollers - MCU 8KB 10ADC 20P MCU
Silicon Labs
1: $3.30
TPA2005D1DGNR
Audio Amplifiers Mono Fully Diff Filter-Free Class ...
Texas Instruments
1: $1.15
SP0502BAHTG
TVS Diode Arrays 2 Channel SMT array
Littelfuse
1: $0.73
DIP05-1C90-51L
Reed Relays 1 Form C 5 V Molded DIP
MEDER electronic (Standex)
1: $6.04
ECS-80-20-5PXDU-TR
Crystals 8MHz -55 to +125C
ECS
1: $1.07
MCP1703-5002E/DB
Low Dropout Regulators - LDO Low Iq 250mA LDO Vin ...
Microchip Technology
1: $0.68
ACPL-M61L-000E
High Speed Optocouplers 10MBd 15k V/us
Avago Technologies
1: $1.93
1590WSF
Enclosures, Boxes, & Cases 4.35X3.21
Hammond Manufacturing
1: $17.00
161-MJ352-EX
Phone Connectors PHONE 3.5MM STEREO
Kobiconn
1: $1.83
GRM219R71H333KA01J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.12
NSI50010YT1G
LED Lighting Drivers 50 V 10 mA +/- 30% 460 mW pac ...
ON Semiconductor
1: $0.43
PMBTA14,215
Transistors Darlington TRNS DARLINGTN TAPE7
NXP Semiconductors
1: $0.36
BST39TA
Transistors Bipolar - BJT NPN High Voltage
Diodes Inc. / Zetex
1: $0.43
712RA
DC Power Connectors RA LOCKING POWR JACK
Switchcraft
1: $3.22
MLZ2012A1R0MT
Fixed Inductors 0805 1.0uH 220mA STD
TDK
1: $0.23
CR0603-FX-4700ELF
Thick Film Resistors - SMD 470 ohm 1%
Bourns
1: $0.05
MAX6675ISA+
Data Conversion ICs - Various K Thermocouple to Di ...
Maxim Integrated
1: $14.85

000000001