Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-B45196H2106M209
Manufacturer Part #:

B45196H2106M209

Manufacturer:

Description: Tantalum Capacitors - Solid SMD 10volts 10uF 20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Tantalum Capacitors - Solid SMD
RoHS: RoHS Compliant Details
Capacitance: 10 uF
Voltage Rating: 10 V
Tolerance: 20 %
Case Code - in: 1411
Case Code - mm: 3528
Height: 2.1 mm
Mfr Case Code: B Case
Operating Temperature Range: - 55 C to + 125 C
Series: B45196H
Product: Tantalum Solid High Temperature
Packaging: Reel
Dissipation Factor DF: 6
Leakage Current: 1 uA
Package / Case: 1411 (3528 metric)
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Part # Aliases: T491B106M010AT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,052 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 3052 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.41
  50: $0.238
  100: $0.199
  500: $0.15
  1,000: $0.137
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.098
  4,000: $0.092
  8,000: $0.085
  12,000: $0.083
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1715734
Fixed Terminal Blocks 3P 5.08mm 90DEG
Phoenix Contact
1: $1.45
PCF8574P,112
Interface - I/O Expanders REMOTE I/O EXPANDER
NXP Semiconductors
1: $2.69
1715789
Fixed Terminal Blocks 8P 5.08mm 90DEG
Phoenix Contact
1: $3.88
MC7805CTG
Linear Regulators - Standard 5V 1A Postive
ON Semiconductor
1: $0.40
531202B00000G
Heat Sinks TO-220 VERT 7.5 TR EXTRUDED W/FINS
Aavid Thermalloy
1: $1.19
42878-6218
Ethernet & Telecom Connectors VERT 6/6 RJ-11 flang ...
Molex
1: $0.94
68683-310LF
Board to Board & Mezzanine Connectors RECEPTACLE 2 ...
FCI
1: $2.48
B45196H5105M109
Tantalum Capacitors - Solid SMD 25volts 1uF 20%
Kemet
1: $0.31
TNPW1206249RBEEN
Thin Film Resistors - SMD 249ohms .1% 25ppm
Vishay
1: $0.85
LM358AD
Operational Amplifiers - Op Amps Dual
Texas Instruments
1: $0.46
4309R-101-472LF
Resistor Networks & Arrays 9pin 4.7Kohms Bussed Lo ...
Bourns
1: $0.58
TIP31
Transistors Bipolar - BJT NPN Gen Purp Power
Central Semiconductor
1: $0.77
REA102M1CBK-1016P
Aluminum Electrolytic Capacitors - Leaded 16V 1000 ...
Lelon
1: $0.26
GRM216R71H821KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.15
SMBJ40CA
TVS Diodes - Transient Voltage Suppressors 40Vr 60 ...
Littelfuse
1: $0.42
263-10K-RC
Thick Film Resistors - SMD 1/8WATT 10KOHMS 5%
Xicon
5000: $0.00
B57237S150M
Inrush Current Limiters 15 Ohms 3amps 3000k
EPCOS
1: $0.90
CD74HC365M
Buffers & Line Drivers Hi-Sp CMOS Hex Bfr/Ln Drv W ...
Texas Instruments
1: $0.92
BK/S506-500-R
Fuses SMALL DIM. FUSE
Cooper Bussmann
1: $0.75
SML-LX1206IW-TR
Standard LEDs - SMD 1206 RED DIFFUSED
Lumex
1: $0.28

000000001