Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-ALS31A332NF400
Manufacturer Part #:

ALS31A332NF400

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Screw Terminal Aluminum Cap 400V screw term. 3300uF
Silverlight Page 919, Mouser Enhanced Catalog
PDF Page 919, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Aluminum Electrolytic Capacitors - Screw Terminal
RoHS: RoHS Compliant Details
Capacitance: 3300 uF
Tolerance: 20 %
Voltage Rating: 400 V
ESR: 49 mOhms
Operating Temperature Range: - 40 C to + 85 C
Series: ALS31
Diameter: 77 mm
Length: 105 mm
Product: Aluminum Electrolytic Capacitors
Packaging: Bulk
Ripple Current: 13.4 A
Factory Pack Quantity: 12
Termination Style: Screw
Test Frequency: 100 Hz
Part # Aliases: A431TM332M400A
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 12 View Delivery Dates  

Factory Lead-Time: 25 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $52.70
  10: $49.78
  25: $46.85
  50: $43.92
  100: $40.26
  250: $38.94
  500: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ALC10C153EF063
Aluminum Electrolytic Capacitors - Snap In 63volts ...
Kemet
1: $16.04
EDLF105B5R5C
Supercapacitors / Ultracapacitors 1F 5.5V
Cornell Dubilier
1: $9.00
ALC10A471DF450
Aluminum Electrolytic Capacitors - Snap In 450volt ...
Kemet
1: $11.12
UC3825DW
Current Mode PWM Controllers High Speed PWM Contro ...
Texas Instruments
1: $4.52
SI1499DH-T1-E3
MOSFET 8.0V 1.6A 2.78W 78 mohms @ 4.5V
Vishay/Siliconix
1: $0.75
UC3526AN
Voltage Mode PWM Controllers Regulating PWM
Texas Instruments
1: $2.97
MAX6326UR31+T
Supervisory Circuits 3-Pin uPower Reset Circuit
Maxim Integrated
1: $2.46
T92P7D22-24
General Purpose Relays DPST-NO 30A 24VDC UL Class ...
TE Connectivity / P&B
1: $11.62
ALS30A152KF400
Aluminum Electrolytic Capacitors - Screw Terminal ...
Kemet
1: $29.64
39890-0302
Fixed Terminal Blocks 5.0MM ECONOMY 2P 14-24AWG
Molex
1: $0.79
0324020.HXP
Fuses 250V 20A Fast Acting
Littelfuse
1: $1.58
L4974A
DC/DC Switching Regulators 5.1 to 40V Step-Down
STMicroelectronics
1: $6.33
4650Z
Fans 119x38 230V 94.2CFM 19W 2650RPM 40dBA SB
ebm-papst
1: $38.29
EEU-FR1V102B
Aluminum Electrolytic Capacitors - Leaded 35VDC 10 ...
Panasonic Electronic Components
1: $0.69
ALS40A472DB063
Aluminum Electrolytic Capacitors - Screw Terminal ...
Kemet
1: $11.40
105-0853-001
Test Plugs & Test Jacks TEST JACK BLACK
Johnson / Emerson Connectivity Solutions
1: $0.81
SN75176BD
RS-485 Interface IC Diff Bus Trans
Texas Instruments
1: $0.84
3030417
Terminal Block Tools & Accessories D-ST 2.5
Phoenix Contact
1: $0.80
191-2815-044
Flat Cables 28 AWG Ribbon 1.0mm Zip 44 Cond 30/78
Amphenol Spectra-Strip
1: $2.05
199D106X9035D6V1
Tantalum Capacitors - Solid Leaded 10uF 35volts 10 ...
Vishay/Sprague
1: $1.84

000000001