Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-ALS30A682NT500
Manufacturer Part #:

ALS30A682NT500

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Screw Terminal 500volts 6800uF 85 deg C Screw Term
Mouser Online Catalog Page 1,012, Mouser Online Catalog
PDF Page 1,012, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Aluminum Electrolytic Capacitors - Screw Terminal
RoHS: RoHS Compliant Details
Brand: Kemet
Capacitance: 6800 uF
Voltage Rating DC: 500 V
Tolerance: 20 %
ESR: 34 mOhms
Ripple Current: 26.7 A
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Diameter: 77 mm
Length: 220 mm
Lead Spacing: 31.8 mm
Packaging: Bulk
Product: Aluminum Electrolytic Capacitors
Series: ALS30
Factory Pack Quantity: 6
Termination Style: Screw
Type: 85 deg C
Part # Aliases: A331TW682M500A
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 24 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $133.52
  5: $128.18
  10: $126.62
  25: $121.88
  50: $119.71
  100: $117.41
  250: Quote
 
 

To add to a project, please Log In.

123016137 185072833 161858062 1658696165-1209-30false