|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-A700V336M8E18
Manufacturer Part #:

A700V336M008ATE018

Manufacturer:

Description:
Aluminum Organic Polymer Capacitors 6volts 33uF 20% ESR=18
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 956, Mouser Online Catalog
PDF Page 956, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Aluminum Organic Polymer Capacitors
RoHS: RoHS Compliant Details
Brand: Kemet
Termination Style: SMD/SMT
Product Type: Molded
Capacitance: 33 uF
Voltage Rating DC: 8 V
Tolerance: 20 %
ESR: 18 mOhms
Ripple Current: 3.9 A
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 125 C
Case Length: 7.3 mm
Case Width: 4.3 mm
Case Height: 2 mm
Case Code - in: 2917
Case Code - mm: 7343
Dissipation Factor DF: 6
Height: 2 mm
Leakage Current: 10.6 uA
Package / Case: 2917 (7343 metric)
Packaging: Reel
Product: Organic Polymer Aluminum - SMD Capacitors
Series: A700
Factory Pack Quantity: 1000
Tradename: AO-Cap
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.43
  10: $1.87
  100: $1.24
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.832
  2,000: $0.803
  5,000: $0.773
  10,000: $0.758
  25,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

138333609 161858062 199125192 185072833 123016137