|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
795-2611B
Manufacturer Part #:

2611B

Manufacturer:

Description:
Source Measure Units - SMUs Bench Sourcemeter 200 Volt
Mouser Online Catalog Page 2,317, Mouser Online Catalog
PDF Page 2,317, PDF Catalog Page
2611B Datasheet 2611B Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Keithley Instruments, Inc.
Product Category: Source Measure Units - SMUs
RoHS: RoHS Compliant Details
Voltage Range: 200 mV to 200 V
Resistance Range: 10 GOhms
Capacitance Range: 10 nF to 50 uF
Accuracy: 5 %
Brand: Keithley Instruments, Inc.
Frequency: 10 Hz to 20 MHz
Product: Source Measure Units
Ranging: Auto
Type: Bench
Unit Weight: 12.500 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6,650.00

To add to a project, please Log In.

146172992 114179602 190230012