|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
795-2601B
Manufacturer Part #:

2601B

Manufacturer:

Description:
Source Measure Units - SMUs Digital Sourcemeter
Mouser Online Catalog Page 2,317, Mouser Online Catalog
PDF Page 2,317, PDF Catalog Page
2601B Datasheet 2601B Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Keithley Instruments, Inc.
Product Category: Source Measure Units - SMUs
RoHS: RoHS Compliant By Exemption Details
Voltage Range: 100 mV to 40 V
Resistance Range: 10 kOhms
Capacitance Range: 10 nF to 50 uF
Accuracy: 0.2 %
Brand: Keithley Instruments, Inc.
Frequency: 50 Hz to 60 Hz
Packaging: Bulk
Product: Source Measure Units
Ranging: Auto
Type: Bench
Unit Weight: 12.500 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
P50-030S-R1-EA Board to Board & Mezzanine Connectors 113
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6,650.00

To add to a project, please Log In.

146172992 114179602 190230012 195611129