Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
795-2450
Manufacturer Part #:

2450

Manufacturer:

Description:
Source Measure Units - SMUs Interactive Source Meter (SMU)
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 2,420, Mouser Online Catalog
PDF Page 2,420, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Keithley Instruments, Inc.
Product Category: Source Measure Units - SMUs
RoHS: RoHS Compliant By Exemption Details
Voltage Range: 200 mV to 200 V
Resistance Range: 0.001 Ohms to 5000 Ohms
Accuracy: 0.012 %
AC Supply Voltage: 100 V to 240 V
Brand: Keithley Instruments, Inc.
Current Rating: 1 A
Product: Source Measure Units
Ranging: Auto, Manual
Series: 2450
Type: Bench
Voltage Rating: 200 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5,400.00

To add to a project, please Log In.

142809610 190230012 114179602 195611129