Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
795-2425
Manufacturer Part #:

2425

Manufacturer:

Description: Digital Multimeters Digital Sourcemeter 100 WATT
Lifecycle: New At Mouser
Silverlight Page 2,920, Mouser Enhanced Catalog
PDF Page 2,920, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Keithley Instruments, Inc.
RoHS: RoHS Compliant Details
Product: Source Meters
Type: Bench
Accuracy: 0.015 %
Resistance Range: 0.2 Ohms to 200 MOhms
Capacitance Range: 20000 pF
Ranging: Auto
Number of Digits: 6 1/2 Digit
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7,360.00

To add to a project, please Log In.

105782956 130375144