|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
795-2230G-30-1
Manufacturer Part #:

2230G-30-1

Manufacturer:

Description:
Bench Top Power Supplies Trpl Channel DC Prog Power Supply w/GPIB
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 2,316, Mouser Online Catalog
PDF Page 2,316, PDF Catalog Page
2230G-30-1 Datasheet 2230G-30-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Keithley Instruments, Inc.
Product Category: Bench Top Power Supplies
RoHS: RoHS Compliant Details
Product: DC Power Supplies (Programmable)
Number of Outputs: 3 Output
Output Voltage-Channel 1: 0 V to 30 V
Output Current-Channel 1: 1.5 A
Output Voltage-Channel 2: 0 V to 30 V
Output Current-Channel 2: 1.5 A
Output Voltage-Channel 3: 0 V to 6 V
Output Current-Channel 3: 5 A
Output Power: 120 W
Display Type: VFD
Brand: Keithley Instruments, Inc.
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
WESD51 Soldering Irons 44
1621A Bench Top Power Supplies 9
PES51 Soldering Irons 52
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1,280.00

To add to a project, please Log In.

175285392 115484423 190230012 106889023 114179602 188492425 195611129 196744208