|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
795-2230-30-1
Manufacturer Part #:

2230-30-1

Manufacturer:

Description:
Bench Top Power Supplies Programmable3Channel DC Power Supply
Mouser Online Catalog Page 2,316, Mouser Online Catalog
PDF Page 2,316, PDF Catalog Page
2230-30-1 Datasheet 2230-30-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Keithley Instruments, Inc.
Product Category: Bench Top Power Supplies
RoHS: RoHS Compliant Details
Product: DC Power Supplies (Programmable)
Number of Outputs: 3 Output
Output Voltage-Channel 1: 0 V to 30 V
Output Current-Channel 1: 1.5 A
Output Voltage-Channel 2: 0 V to 30 V
Output Current-Channel 2: 1.5 A
Output Voltage-Channel 3: 0 V to 6 V
Output Current-Channel 3: 5 A
Output Power: 120 W
Display Type: VFD
Brand: Keithley Instruments, Inc.
Packaging: Bulk
Series: 2230
Unit Weight: 9 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
USB3FTV2AN USB Connectors 14
US232R-10-BULK USB Cables / IEEE 1394 Cables 3,018
1487594-4 USB Cables / IEEE 1394 Cables 2,544
CCR-33S3O-T Coaxial Switches 99
2100/120 Digital Multimeters 2
245101-01-36.00 RF Cable Assemblies 13
135101-R2-04.00 RF Cable Assemblies 27
135101-R2-12.00 RF Cable Assemblies 38
135110-07-06.00 RF Cable Assemblies 19
135110-07-18.00 RF Cable Assemblies 13
Real Time Availability
Stock:
14 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1,180.00

To add to a project, please Log In.

190019075 106889023 188492425 196744208 190230012 114179602 115484423 195611129