|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
795-2220G-30-1
Manufacturer Part #:

2220G-30-1

Manufacturer:

Description:
Bench Top Power Supplies Dual Channel DC Prog Power Supply w/GPIB
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 2,316, Mouser Online Catalog
PDF Page 2,316, PDF Catalog Page
2220G-30-1 Datasheet 2220G-30-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Keithley Instruments, Inc.
Product Category: Bench Top Power Supplies
RoHS: RoHS Compliant Details
Product: DC Power Supplies (Programmable)
Number of Outputs: 2 Output
Output Voltage-Channel 1: 0 V to 30 V
Output Current-Channel 1: 1.5 A
Output Voltage-Channel 2: 0 V to 30 V
Output Current-Channel 2: 1.5 A
Output Power: 90 W
Display Type: VFD
Brand: Keithley Instruments, Inc.
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
USB-MSP430-FPA-STD Programmers - Processor Based 38
181270-1 Headers & Wire Housings 3,934
CX3225SB16000D0FLJZZ Crystals 1,603
923351-I Jumper Wires 20
B-18-0 Test Leads 287
B-18-2 Test Leads 263
2110-120-GPIB Digital Multimeters 1
PB-83E PCBs & Breadboards 66
C-6TR-BL Enclosures, Boxes, & Cases 38
1030-BK Enclosures, Boxes, & Cases 24
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1,070.00

To add to a project, please Log In.

181905258 196744208 115484423 195611129 106889023 114179602 188492425 190230012