|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
795-2220-30-1
Manufacturer Part #:

2220-30-1

Manufacturer:

Description:
Bench Top Power Supplies Programmable2Channel DC Power Supply
Mouser Online Catalog Page 2,316, Mouser Online Catalog
PDF Page 2,316, PDF Catalog Page
2220-30-1 Datasheet 2220-30-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Keithley Instruments, Inc.
Product Category: Bench Top Power Supplies
RoHS: RoHS Compliant Details
Product: DC Power Supplies (Programmable)
Number of Outputs: 2 Output
Output Voltage-Channel 1: 0 V to 30 V
Output Current-Channel 1: 1.5 A
Output Voltage-Channel 2: 0 V to 30 V
Output Current-Channel 2: 1.5 A
Output Power: 90 W
Display Type: VFD
Brand: Keithley Instruments, Inc.
Packaging: Bulk
Series: 2220
Unit Weight: 9 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FLUKE-87-V Digital Multimeters 7
3782-24-0 Test Leads 124
B-48-0 Test Leads 322
B-48-2 Test Leads 105
164A10019X D-Sub Standard Connectors 299
STTC-117-PK Soldering Irons 45
STTC-136-PK Soldering Irons 65
TATC-601 Soldering Irons 10
163A11069X D-Sub Standard Connectors 181
TL81A Test Leads 5
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$983.00

To add to a project, please Log In.

190019075 196744208 114179602 115484423 195611129 106889023 188492425 190230012