|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
795-2200-60-2
Manufacturer Part #:

2200-60-2

Manufacturer:

Description:
Bench Top Power Supplies Power Supply,60Volts 2.5AmpDCProgrammable
Mouser Online Catalog Page 2,316, Mouser Online Catalog
PDF Page 2,316, PDF Catalog Page
2200-60-2 Datasheet 2200-60-2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Keithley Instruments, Inc.
Product Category: Bench Top Power Supplies
RoHS: RoHS Compliant Details
Product: DC Power Supplies (Programmable)
Number of Outputs: 1 Output
Output Voltage-Channel 1: 0 V to 60 V
Output Current-Channel 1: 2.5 A
Output Power: 150 W
Display Type: VFD
Brand: Keithley Instruments, Inc.
Packaging: Bulk
Series: 2200
Unit Weight: 9 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1166-36-0 Test Leads 54
2110-120 Digital Multimeters 1
1166-36-2 Test Leads 14
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1,130.00

To add to a project, please Log In.

121390154 106889023 190230012 188492425 196744208 114179602 115484423 195611129