Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
795-2200-32-3
Manufacturer Part #:

2200-32-3

Manufacturer:

Description: Bench Top Power Supplies Power Supply,32Volts 3Amp DC Programmable
Lifecycle: New At Mouser
Silverlight Page 2,920, Mouser Enhanced Catalog
PDF Page 2,920, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Keithley Instruments, Inc.
RoHS: RoHS Compliant Details
Type: DC Power Supplies (Programmable)
Number of Outputs: 1
Output Voltage (Channel 1): 0 V to 32 V
Output Current (Channel 1): 3 A
Display Type: VFD
Series: 2200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $939.00

To add to a project, please Log In.


This product is also available in:
121390154 115484423