|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
795-2200-20-5
Manufacturer Part #:

2200-20-5

Manufacturer:

Description:
Bench Top Power Supplies Power Supply,20Volts 5Amp DC Programmable
Mouser Online Catalog Page 2,316, Mouser Online Catalog
PDF Page 2,316, PDF Catalog Page
2200-20-5 Datasheet 2200-20-5 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Keithley Instruments, Inc.
Product Category: Bench Top Power Supplies
RoHS: RoHS Compliant Details
Product: DC Power Supplies (Programmable)
Number of Outputs: 1 Output
Output Voltage-Channel 1: 0 V to 20 V
Output Current-Channel 1: 5 A
Output Power: 100 W
Display Type: VFD
Brand: Keithley Instruments, Inc.
Packaging: Bulk
Series: 2200
Unit Weight: 9 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2260B-30-36 Bench Top Power Supplies 13
TDS2014C Benchtop Oscilloscopes 2
LCR200 Component Testers 2
ES-DLA-16 Logic Analyzers 32
DMM4020 Digital Multimeters 1
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$958.00

To add to a project, please Log In.

121390154 115484423 106889023 188492425 190230012 114179602 195611129 196744208