|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
795-2110-120-GPIB
Manufacturer Part #:

2110-120-GPIB

Manufacturer:

Description:
Digital Multimeters 5.5 Digit DMM W/ GPIB 120V Version
Mouser Online Catalog Page 2,316, Mouser Online Catalog
PDF Page 2,316, PDF Catalog Page
2110-120-GPIB Datasheet 2110-120-GPIB Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Keithley Instruments, Inc.
Product Category: Digital Multimeters
RoHS: RoHS Compliant By Exemption Details
Product: Multimeters
Type: Bench
Accuracy: 0.012 %
Voltage Range: 100 mV to 1 kV
Resistance Range: 100 Ohms to 100 MOhms
Capacitance Range: 1 nF to 100 uF
Frequency: 10 Hz to 300 kHz
Brand: Keithley Instruments, Inc.
Number of Digits: 5 1/2 Digit
Packaging: Bulk
Unit Weight: 4.562 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
USB-MSP430-FPA-STD Programmers - Processor Based 35
DV007004 Programmers - Processor Based 23
2230-30-1 Bench Top Power Supplies 14
DD12.4111.111 AC Power Entry Modules 491
1688B Bench Top Power Supplies 29
2831E Digital Multimeters 17
102387-8 Headers & Wire Housings 877
HDC1000EVM Temperature Sensor Development Tools 42
SENSORSTARTERKIT Optical Sensor Development Tools 42
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$759.00

To add to a project, please Log In.

137935214 114179602 130375144 190230012 167472281 146665156 195611129