Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
830-MBED-005.1
Manufacturer Part #:

mbed-005.1

Manufacturer:

Description: Development Boards & Kits - ARM PROTOTYPING KIT FOR MBED V5.1
Silverlight Page 234, Mouser Enhanced Catalog
PDF Page 234, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Keil Tools
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Prototyping Boards
Tool Is For Evaluation Of: LPC1768
Core: ARM Cortex M3
Interface Type: CAN, Ethernet, I2C, PWM, SPI, UART, USB
Data Bus Width: 32 bit
For Use With: LPC1768
Processor Series: LPC17xx
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
16 Can Ship Immediately

On Order: 40 View Delivery Dates  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $49.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BLE112-A
Bluetooth / 802.15.1 Modules Class2 BLE Module 4.0 ...
Bluegiga Technologies
1: $14.80
Si8442AB-D-IS
Isolator Interface IC Quad Ch 2.5kV Isolator 1M 2/ ...
Silicon Labs
1: $1.80
L3G4200D
Gyroscopes Mems Sensor 3-Axis 2.4 to 3.6 V Gyro
STMicroelectronics
1: $11.61
LPC1768FBD100,551
ARM Microcontrollers - MCU ARM Cortex M3 Micro Con ...
NXP Semiconductors
1: $8.53
OM11043,598
Development Boards & Kits - ARM mbed 1768 Demo Boa ...
NXP Semiconductors
1: $50.80
ATMEGA328-PU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $2.88
INA129P
Instrumentation Amplifiers INST AMP PREC LO PWR
Texas Instruments
1: $9.17
OM13032,598
Development Boards & Kits - ARM mbed LPC11U24 boar ...
NXP Semiconductors
1: $46.25
OPA2277PA
Operational Amplifiers - Op Amps High Precision Op ...
Texas Instruments
1: $4.27
DM3BT-DSF-PEJS
Memory Card Connectors MICRO SD CD CONN REV SMT PU ...
Hirose Connector
1: $2.53
CGJ4J2X7R1H334K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.15
S-100-B-6.7-G
Contact Probes HEADLESS SPEAR
IDI
1: $1.13
EA-XPR-003
Development Boards & Kits - ARM LPCXPRESSO LPC1769
Embedded Artists
1: $29.87
LCD-S301C31TR
LCD Numeric Display Modules .31" 3 Digit TN REF
Lumex
1: $1.66
EA-XPR-021
Development Boards & Kits - ARM LPCXPRESSO BASE BR ...
Embedded Artists
1: $125.95
929850-01-20-RA
Headers & Wire Housings BOARDMT SKT HDR 20 POSITIO ...
3M Electronic Solutions Division
1: $2.46
MCP14E5-E/SN
Power Driver ICs 4.5A Dual MOSFET Driver
Microchip Technology
1: $1.98
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
24LC512-E/P
EEPROM 64kx8 - 2.5V
Microchip Technology
1: $1.75
1778890
Pluggable Terminal Blocks PTSM 0,5/ 8-P-2,5
Phoenix Contact
1: $2.19


137671688