Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
830-PK51-T
Manufacturer Part #:

PK51-T

Manufacturer:

Description: Development Software PROF DEV KIT C251 1 YR TERM LIC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Keil Tools
Product Category: Development Software
RoHS: RoHS Compliant Details
Product: Development Software Kits
For Use With: All 251 Derivatives
Core: 251
Description/Function: PROF Dev Kit C251 1 Yr Term License
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,320.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SL353LT
Board Mount Hall Effect / Magnetic Sensors Micro o ...
Honeywell
1: $0.76
Si8421AB-D-IS
Isolator Interface IC Dual Ch 2.5kV Isolator 1M 1/ ...
Silicon Labs
1: $1.01
SL353HT
Board Mount Hall Effect / Magnetic Sensors Micro o ...
Honeywell
1: $0.76
RB-0505S
DC/DC Converters 1W DC/DC 1kV UNREG 5Vin 5Vout
RECOM Power
1: $6.09
BZX84B5V1-V-GS08
Zener Diodes 5.1 Volt 0.35Watt 2%
Vishay Semiconductors
1: $0.10
PS1420P02CT
Audio Indicators & Alerts Round 14mmx11mm 2kHz Vin ...
TDK
1: $1.03
NHD-0224BZ-FL-YBW
LCD Character Display Modules & Accessories STN- Y ...
Newhaven Display
1: $13.34
PIC16F1516-I/SS
8-bit Microcontrollers - MCU 14KB Flash 512B RAM 1 ...
Microchip Technology
1: $1.64
CP2104-F03-GM
I/O Controller Interface IC USB to UART bridge
Silicon Labs
1: $1.91


133261780 169946577