Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
830-MCBX51
Manufacturer Part #:

MCBX51

Manufacturer:

Description: Development Boards & Kits - 8051 EVAL BOARD MCBX51 8051 & 251 SBC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Keil Tools
Product Category: Development Boards & Kits - 8051
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: AT80251A1
Core: 8051
Interface Type: RS-232, USB
Operating Supply Voltage: 8 V to 12 V
Data Bus Width: 8 bit
Dimensions: 160 mm x 100 mm
For Use With: AT80251A1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $295.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CGA5H2C0G2A103J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.87
FZT849TA
Transistors Bipolar - BJT NPN High Ct Low Sat
Diodes Inc. / Zetex
1: $0.95
MCBSTR9
Development Boards & Kits - ARM EVAL BOARD FOR STM ...
Keil Tools
1: $229.00


000000001