Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
830-MCBSTR7U
Manufacturer Part #:

MCBSTR7U

Manufacturer:

Description: Development Boards & Kits - ARM EVAL BOARD FOR STM STR7
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Keil Tools
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: STR710FZ2
Core: ARM7TDMI-S
Interface Type: RS-232, USB
Data Bus Width: 32 bit
For Use With: STR710FZ2
Processor Series: STR71x
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


000000001