Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
830-MCBSTR750
Manufacturer Part #:

MCBSTR750

Manufacturer:

Description: Development Boards & Kits - ARM EVAL BOARD FOR STM STR750x
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Keil Tools
Product Category: Development Boards & Kits - ARM
Product: Development Kits
Tool Is For Evaluation Of: STR750FV2
Core: ARM7TDMI-S
Interface Type: RS-232, USB
Data Bus Width: 32 bit
For Use With: STR750FV2
Processor Series: STR75x
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
LAN8720AI-CP
Ethernet ICs 10/100 Ethernet XCVR w/HP AutoMDIXSup ...
Microchip Technology
1: $1.46
J0011D01BNL
Ethernet & Telecom Connectors 1X1 TAB DOWN W/LEDS
Pulse
1: $8.07
ATMEGA32U2-AU
8-bit Microcontrollers - MCU USB 32K FLASH
Atmel
1: $4.40
AT90USB1287-AU
8-bit Microcontrollers - MCU AVR USB 128K FLASH 16 ...
Atmel
1: $12.92
AT32UC3A3-XPLD
Development Boards & Kits - AVR UC3 A3 Xplained Ev ...
Atmel
1: $30.49
ATMEGA32U2-MU
8-bit Microcontrollers - MCU AVR USB 32K FLASH IND ...
Atmel
1: $4.40
AT90USB162-16AU
8-bit Microcontrollers - MCU AVR USB 16K FLASH
Atmel
1: $3.71
TS3USB221DRCR
Power Switch ICs - USB HS USB 2.0 (480Mbps) 1:2 Mu ...
Texas Instruments
1: $1.45
LPC1769FBD100,551
ARM Microcontrollers - MCU 120 MHz ARM Cortex-M3 M ...
NXP Semiconductors
1: $9.01
EVQ-Q2U03W
Tactile Switches 2.6NF 6.5x6.0x3.1mm
Panasonic Electronic Components
1: $0.38
AB38T-32.768KHZ
Crystals 32.768KHz
ABRACON
1: $0.24
1734035-1
USB Connectors 5P MINI TYPE B RECPT SMT WITH POSTS
TE Connectivity / AMP
1: $0.90
LPC-P1343
Development Boards & Kits - ARM PROTOTYPE BOARD FO ...
Olimex Ltd.
1: $17.91
MCP1702-3302E/TO
Low Dropout Regulators - LDO LDO w/ Low Quiescent
Microchip Technology
1: $0.52
MBR120VLSFT1G
Schottky Diodes & Rectifiers 1A 20V
ON Semiconductor
1: $0.40
ABLS-12.000MHZ-B4-T
Crystals 12.000MHz 30ppm -20C +70C
ABRACON
1: $0.41
ABLS-16.000MHZ-B4-T
Crystals 16.000MHz 30ppm -20C +70C
ABRACON
1: $0.41
ERJ-3EKF33R0V
Thick Film Resistors - SMD 0603 33.0ohms 1% Tol
Panasonic Electronic Components
5000: $0.00
LD1117V33
Low Dropout Regulators - LDO 3.3V 0.8A Positive
STMicroelectronics
1: $0.66
LG R971-KN-1
Standard LEDs - SMD Green, 570nm 26mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10


000000001