Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
830-MCBSTM32CUME
Manufacturer Part #:

MCBSTM32CUME

Manufacturer:

Description: Development Boards & Kits - ARM EVAL BOARD FOR STM STM32F107VC+ULINK-ME
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Keil Tools
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: STM32F107VC
Core: ARM Cortex M3
Interface Type: CAN, Ethernet, UART, USB
Operating Supply Voltage: 5 V
Data Bus Width: 32 bit
For Use With: STM32F107VC
Processor Series: STM32F
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 2 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $380.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PIC32-MAXI-WEB
Development Boards & Kits - PIC / DSPIC WEB SERVER ...
Olimex Ltd.
1: $125.84
MSP430G2453IPW20
16-bit Microcontrollers - MCU Mixed Signal MCU
Texas Instruments
1: $1.94
MDK-ARM
Development Software MCU DEV KIT FOR ARM uVISION & ...
Keil Tools
1: $4,895.00
C-002RX 32.7680K-E:PBFREE
Crystals 32.768KHz 6.0pF 20ppm -10C +60C
Epson Toyocom
1: $0.54
MSP430G2353IN20
16-bit Microcontrollers - MCU Mixed Signal MCU
Texas Instruments
1: $1.82
LM311NG
Comparator ICs 5-30V SGL Comparator Commercial Tem ...
ON Semiconductor
1: $0.46
TMP20AIDRLT
Board Mount Temperature Sensors Low-Power Ana Out ...
Texas Instruments
1: $1.30
MCBSTM32CULINK2
Development Boards & Kits - ARM EVAL BOARD FOR STM ...
Keil Tools
1: $520.00


192134084 173625884 117030808