Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
830-MCBSTM32CULINK2
Manufacturer Part #:

MCBSTM32CULINK2

Manufacturer:

Description: Development Boards & Kits - ARM EVAL BOARD FOR STM STM32F107VC + ULINK2
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Keil Tools
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: STM32F107VC
Core: ARM Cortex M3
Interface Type: CAN, Ethernet, UART, USB
Operating Supply Voltage: 5 V
Data Bus Width: 32 bit
For Use With: STM32F107VC
Processor Series: STM32F
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $520.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MDK-ARM
Development Software MCU DEV KIT FOR ARM uVISION & ...
Keil Tools
1: $4,895.00
STX-RLINK
In-Circuit Debuggers IN-CIRCUIT DEBUGGER FOR ST7 U ...
STMicroelectronics
1: $100.00
STM32VLDISCOVERY
Development Boards & Kits - ARM Discovery STM32F10 ...
STMicroelectronics
1: $9.88
MCBSTM32CUME
Development Boards & Kits - ARM EVAL BOARD FOR STM ...
Keil Tools
1: $380.00
IMC1210ER1R0J
Fixed Inductors 1uH 5%
Vishay/Dale
1: $0.57


192134084 173625884 117030808