|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
830-MCB4357
Manufacturer Part #:

MCB4357

Manufacturer:

Description:
Development Boards & Kits - ARM EVAL BOARD FOR NXP LPC4357
Images are for reference only
See Product Specifications
Share |
Manufacturer: Keil Tools
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Brand: Keil Tools
Product: Evaluation Boards
Tool Is For Evaluation Of: LPC4357
Core: ARM Cortex M4
Operating Supply Voltage: 5 V
For Use With: LPC4357
Interface Type: CAN, Serial, UART
Factory Pack Quantity: 6
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
J-Link ULTRA+ Emulators / Simulators 98
47589-0001 USB Connectors 34,894
OPA2381AIDGKT Operational Amplifiers - Op Amps 9,212
5.0SMDJ33A TVS Diodes - Transient Voltage Suppressors 9,182
ULINKPRO JTAG Debuggers 11
LDK220PU-R LDO Voltage Regulators 5,799
LSM6DS3TR IMUs - Inertial Measurement Units 5,764
QSB34CGR Photodiodes 46,713
132134 RF Connectors / Coaxial Connectors 4,895
242104 RF Adapters - Between Series 118
Real Time Availability
Stock:
17 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$330.00

To add to a project, please Log In.


153566726 197847692 192564755 147914401