Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
830-MCB2929U
Manufacturer Part #:

MCB2929U

Manufacturer:

Description: Development Boards & Kits - ARM EVAL BOARD FOR NXP LPC2929+ULINK2
Silverlight Page 234, Mouser Enhanced Catalog
PDF Page 234, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Keil Tools
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: LPC2929
Core: ARM968E-S
Interface Type: CAN, JTAG, SD/MMC, Serial, UART, USB
Data Bus Width: 32 bit
For Use With: LPC2929
Processor Series: NXP LCP2900
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $509.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BeagleBoard-xM
Development Boards & Kits - ARM Beagle Board Dev K ...
BeagleBoard by CircuitCo
1: $152.44
MCBSTM32
Development Boards & Kits - ARM EVAL BOARD FOR STM ...
Keil Tools
1: $215.00
MCB1750
Development Boards & Kits - ARM EVAL BOARD FOR NXP ...
Keil Tools
1: $320.00
MDK-ARM-B
Development Software MCU DEV KIT FOR ARM uVISION & ...
Keil Tools
1: $2,695.00
MCBSTR9
Development Boards & Kits - ARM EVAL BOARD FOR STM ...
Keil Tools
1: $229.00


000000001