Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
830-MCB2919
Manufacturer Part #:

MCB2919

Manufacturer:

Description: Development Boards & Kits - ARM EVAL BOARD FOR NXP LPC2919
Lifecycle: Obsolete
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Keil Tools
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: LPC2919
Core: ARM968E-S
Interface Type: RS-232, USB
Data Bus Width: 32 bit
For Use With: LPC2919
Processor Series: LPC29xx
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
MSP430F2618TPM
16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU
Texas Instruments
1: $12.56
LS L29K-G1J2-1-Z
Standard LEDs - SMD Super Red, 630nm 17mcd, 2mA
OSRAM Opto Semiconductors
1: $0.18
LG L29K-F2J1-24-Z
Standard LEDs - SMD Green, 570nm 10mcd, 2mA
OSRAM Opto Semiconductors
1: $0.18
MCBSTM32
Development Boards & Kits - ARM EVAL BOARD FOR STM ...
Keil Tools
1: $215.00
C0603X5R0J104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 ...
TDK
1: $0.11
MCB2929U
Development Boards & Kits - ARM EVAL BOARD FOR NXP ...
Keil Tools
1: $509.00
MCB1750
Development Boards & Kits - ARM EVAL BOARD FOR NXP ...
Keil Tools
1: $320.00
AC164130-2
Daughter Cards & OEM Boards CAN/LIN PICtail Plus D ...
Microchip Technology
1: $45.00
RK73H1JTTD3300F
Thick Film Resistors - SMD 1/10watts 330ohms 1%
KOA Speer
1: $0.08
OM13012,598
Development Boards & Kits - ARM LPC11C24 LPCXpress ...
NXP Semiconductors
1: $26.27
929665-01-05-EU
Headers & Wire Housings 10P PIN STRIP HEADER STRAI ...
3M Electronic Solutions Division
1: $0.63
UX60-MB-5ST
USB Connectors MINI B RECEPT RA SMT W/ POST
Hirose Connector
1: $1.14


184248869