Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
830-MCB2470U
Manufacturer Part #:

MCB2470U

Manufacturer:

Description: Development Boards & Kits - ARM EVAL BOARD FOR NXP LPC2470+ULINK2
Silverlight Page 234, Mouser Enhanced Catalog
PDF Page 234, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Keil Tools
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: LPC2478
Core: ARM7TDMI-S
Interface Type: CAN, Ethernet, I2C, JTAG, SD/MMC, Serial, USB
Data Bus Width: 32 bit
For Use With: LPC2478
Processor Series: NXP LPC2470
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $570.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EA-OEM-410
Development Boards & Kits - ARM LPC3250 KIT
Embedded Artists
1: $366.52


000000001