Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
830-MCB2387
Manufacturer Part #:

MCB2387

Manufacturer:

Description: Development Boards & Kits - ARM EVAL BOARD FOR NXP LPC2387
Lifecycle: Obsolete
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Keil Tools
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: LPC2387
Core: ARM7TDMI-S
Interface Type: Ethernet, USB
Data Bus Width: 32 bit
For Use With: LPC2387
Processor Series: LPC23xx
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
598-8010-107F
Standard LEDs - SMD Red Water Clr 80mcd 642nm
Dialight
1: $0.09
929852-01-08-RA
Headers & Wire Housings 16P STRT BRD MNT SKT 2 ROW ...
3M Electronic Solutions Division
1: $3.47
1666
Bench Top Power Supplies 1-40V 5A Switching
B&K Precision
1: $269.00
598-8060-107F
Standard LEDs - SMD YelGrn Water Clr 60mcd 575nm
Dialight
1: $0.09
52271-0779
FFC & FPC Connectors 7CKT R/A SMT ZIF
Molex
1: $1.18


157366834