Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
830-MCB1760UME
Manufacturer Part #:

MCB1760UME

Manufacturer:

Description: Development Boards & Kits - ARM EVAL BOARD FOR NXP LPC1768 + ULINK-ME
Lifecycle: New Technology: Cutting edge technology for the newest designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Keil Tools
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: LPC1768
Core: ARM Cortex M3
Interface Type: Ethernet, I2C, JTAG, RS-232, SPI, USB
Operating Supply Voltage: 5 V
Data Bus Width: 32 bit
Description/Function: Allows creation/testing of working programs for ARM Cortex-M3 architecture
For Use With: LPC1768
Processor Series: LPC17xx
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 6
Multiples: 1
Pricing (USD)
  6: $380.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
OPA2140AIDGKT
Operational Amplifiers - Op Amps 11MHzPrecLo Noise ...
Texas Instruments
1: $7.08
TPS75003RHLR
PMIC Solutions Integ 3-Supply Power Mngmnt IC
Texas Instruments
1: $4.27
MAX3373EEKA+T
Translation - Voltage Levels 1uA 16Mbps Dual Low-V ...
Maxim Integrated
1: $2.30
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.41
XTR110KU
Current Sense Amplifiers Prec Vltg-To-Crnt Cnertr/ ...
Texas Instruments
1: $16.81
ULINK2
JTAG Debuggers DEBUG ADAPTER ULINK2
Keil Tools
1: $395.00
ANT-433-HETH
Antennas Through Hole 1/4 Wave Helical 433MHz
Linx Technologies
1: $1.12
KC3225A50.0000C30E00
Standard Clock Oscillators 3.3volts 50.00MHz 3.2x2 ...
AVX
1: $2.97
R-785.0-0.5
DC/DC Converters 0.5A DC/DC REG 6.5-34Vin 5Vout
RECOM Power
1: $7.81
LPC1768FBD100,551
ARM Microcontrollers - MCU ARM Cortex M3 Micro Con ...
NXP Semiconductors
1: $8.53
PIC32MX795F512L-80I/PT
32-bit Microcontrollers - MCU 512KB Flash 128KB US ...
Microchip Technology
1: $11.76
BAT54S,215
Schottky Diodes & Rectifiers SCHOTTKY 30V DUAL
NXP Semiconductors
1: $0.23
MAX1968EUI+
Power Driver ICs Power Driver for Peltier TEC Modu ...
Maxim Integrated
1: $22.41
R-783.3-0.5
DC/DC Converters 0.5A DC/DC REG 4.75-34Vin 3.3Vout
RECOM Power
1: $7.81
08-50-0106
Headers & Wire Housings TERMINAL 24-18 BULK
Molex
1: $0.17
22-23-2021
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTI ...
Molex
1: $0.20
24LC64-I/SN
EEPROM 8kx8 - 2.5V
Microchip Technology
1: $0.48
DRV103U
Motor / Motion / Ignition Controllers & Drivers Lo ...
Texas Instruments
1: $4.38
08055F104K4Z2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50v . ...
AVX
1: $0.61


184653031 174589053