|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
830-MCB1200
Manufacturer Part #:

MCB1200

Manufacturer:

Description:
Development Boards & Kits - ARM EVAL BOARD FOR NXP LPC1227
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Keil Tools
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Brand: Keil Tools
Product: Evaluation Boards
Tool Is For Evaluation Of: LPC1227
Core: ARM Cortex M0
Dimensions: 80 mm x 80 mm
Interface Type: USB
Operating Supply Voltage: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ULINKPRO JTAG Debuggers 7
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 5 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$148.75

To add to a project, please Log In.

143888047 116038591 153566726