Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
830-MCB1114
Manufacturer Part #:

MCB1114

Manufacturer:

Description: Development Boards & Kits - ARM EVAL BOARD FOR NXP LPC1114
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 234, Mouser Enhanced Catalog
PDF Page 234, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Keil Tools
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Tool Is For Evaluation Of: LPC1114
Core: ARM Cortex M0
Interface Type: Serial, USB
Operating Supply Voltage: 5 V
Dimensions: 80 mm x 80 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $160.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ULINKPRO
JTAG Debuggers DEBUG TRACE ADAPTER ULINKpro
Keil Tools
1: $1,250.00
ULINK2
JTAG Debuggers DEBUG ADAPTER ULINK2
Keil Tools
1: $395.00
MDK-PRO
Development Software MCU PRO DEV KIT ARM uVISION C ...
Keil Tools
1: $9,500.00
MDK-ARM
Development Software MCU DEV KIT FOR ARM uVISION & ...
Keil Tools
1: $4,895.00
DS1972-F5+
iButtons 1024-Bit EEPROM iButton
Maxim Integrated
1: $5.61
SST25VF080B-80-4I-SAE
Flash 2.7V to 3.6V 8Mbit SPI Serial Flash
Microchip Technology
1: $1.24
MCB1343
Development Boards & Kits - ARM EVAL BOARD FOR NXP ...
Keil Tools
1: $160.00


143888047 157349685