|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
660-WK73R2HTTE152J
Manufacturer Part #:

WK73R2HTTE152J

Manufacturer:

Description:
Thick Film Resistors - SMD 1W, 1.5Kohm, 5%
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant Details
Resistance: 1.5 kOhms
Tolerance: 5 %
Case Code - in: 1020 (Reversed)
Power Rating: 1 W
Temperature Coefficient: 100 PPM / C
Voltage Rating: 200 V
Case Code - mm: 2532 (Reversed)
Operating Temperature Range: - 55 C to + 155 C
Series: WK73
Brand: KOA Speer
Height: 0.6 mm
Length: 2.5 mm
Package / Case: 1020 (2550 metric) Reversed
Packaging: Reel
Product: Thick Film Resistors SMD
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Type: Wide Terminal Type Flat Chip Resistors
Width: 3.2 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,950 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.30
50:
$0.24
100:
$0.22
500:
$0.20
$0.19
$0.18
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.171
$0.142
$0.119
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

194143460 199769614 129527177 161858062