United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 660-TMC1VBTTE105MR
Manufacturer Part #:

TMC1VBTTE105MR

Manufacturer:

Description: Tantalum Capacitors - Solid SMD 1.0UF 35V 20% 3528-21
Share |

Manufacturer: KOA Speer
Product Category: Tantalum Capacitors - Solid SMD
RoHS: RoHS Compliant Details
Capacitance: 1 uF
Voltage Rating: 35 Volts
Tolerance: 20 %
Operating Temperature Range: 0 C to + 125 C
Package / Case: 3528 metric
Dimensions: 2.8 mm W x 3.5 mm L
Height: 1.9 mm
Termination Style: SMD/SMT



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)