Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-TLR2HD3L00F
Manufacturer Part #:

TLR2HD3L00F

Manufacturer:

Description: Current Sense Resistors - SMD 1watts 3mohms 1%
Silverlight Page 785, Mouser Enhanced Catalog
PDF Page 785, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Current Sense Resistors - SMD
RoHS: RoHS Compliant Details
Resistance: 3 mOhms
Power Rating: 1 W
Tolerance: 1 %
Case Code - in: 2010
Case Code - mm: 5025
Temperature Coefficient: 75 PPM / C
Series: TLR
Operating Temperature Range: - 65 C to + 155 C
Product: Metal Element Current Sensing Resistors
Case Height: 0.6 mm
Case Length: 5 mm
Case Width: 2.5 mm
Dimensions: 2.5 mm W x 5 mm L x 0.6 mm H
Package / Case: 2010 (5025 metric)
Packaging: Reel
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Type: Metal Plate Current Sense Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,103 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.86
  25: $0.76
  100: $0.71
  1,000: $0.67
  2,000: $0.60
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.52
  10,000: $0.50
  20,000: $0.43
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPB733TR
Optical Switches, Reflective, Phototransistor Outp ...
Optek / TT electronics
1: $3.25
B39242B9413K610
Signal Conditioning CSSP3 B9413
EPCOS
1: $0.87
TMS320F2808PZA
Digital Signal Processors & Controllers - DSP, DSC ...
Texas Instruments
1: $21.86
0435002.KR
Fuses 32V 2A 0402 Very Fast Acting
Littelfuse
1: $1.00
51441-1093
FFC & FPC Connectors .5MM FPC 10 POS R/A SMT ZIF B ...
Molex
1: $2.38
TPS51117RGYR
DC/DC Switching Controllers Wide Vin Synch Buck Cn ...
Texas Instruments
1: $2.70
52559-4052
FFC & FPC Connectors VERT SMT ZIF 40P GOLD
Molex
1: $5.24
CDCE72010RGCT
Clock Synthesizer / Jitter Cleaner 10 Out Lo Jtr C ...
Texas Instruments
1: $20.68
NDS355AN
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.43
STM6717SVWY6F
Supervisory Circuits Dual/Triple Ultra- Low Voltag ...
STMicroelectronics
1: $1.55
OPA364AIDBVT
Operational Amplifiers - Op Amps 1.8V High CMR RRI ...
Texas Instruments
1: $2.09
TPS3305-18DGNR
Supervisory Circuits Dual Processor
Texas Instruments
1: $2.43
ABS07-32.768KHZ-9-T
Crystals 32.768KHz 9pF
ABRACON
1: $1.43
L6227Q
Power Driver ICs DMOS DUAL FULL Bridge w/ PWM
STMicroelectronics
1: $5.24
CRCW0402100KFKED
Thick Film Resistors - SMD 1/16watt 100Kohms 1%
Vishay/Dale
1: $0.22
CRCW04021M00FKED
Thick Film Resistors - SMD 1/16watt 1.0Mohms 1%
Vishay/Dale
1: $0.22
04023C102JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
AVX
1: $0.41
304-86.6K-RC
Thick Film Resistors - SMD 1/16WATT 86.6KOHMS
Xicon
1: $0.24
304-178K-RC
Thick Film Resistors - SMD 1/16WATT 178KOHMS
Xicon
1: $0.24
CRCW040220R0FKED
Thick Film Resistors - SMD 1/16watt 20ohms 1%
Vishay/Dale
1: $0.22

682249863