|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
660-TLR2ATTD8L00F
Manufacturer Part #:

TLR2ATTD8L00F

Manufacturer:

Description:
Current Sense Resistors Metal Plate ChipType 8mOhm 1 Watt 1%
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Current Sense Resistors
RoHS: RoHS Compliant Details
Brand: KOA Speer
Resistance: 0.008 Ohms
Tolerance: 1 %
Technology: Metal Element
Case Code - in: 0805
Power Rating: 1 W
Termination: -
Case Code - mm: 2012
Temperature Coefficient: 100 PPM / C
Operating Temperature Range: - 65 C to + 155 C
Series: TLR
Height: 0.26 mm
Length: 2 mm
Package / Case: 0805 (2012 metric)
Packaging: Reel
Product: Metal Element Current Sensing Resistors
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Type: Metal Plate Chip Type Low Resistance Resistor
Voltage Rating: -
Width: 1.25 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C2012X5R1E226M125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 38,385
BSS84,215 MOSFET 190,242
CRCW0603100KFKEA Thick Film Resistors - SMD 303,019
TLR2ATTD5L00F Current Sense Resistors - SMD 6,280
TLC59731D LED Lighting Drivers 2,283
SIS436DN-T1-GE3 MOSFET 2,622
WSLP0805R0160FEA Current Sense Resistors - SMD 1,466
TLR2ATTD10L0F Current Sense Resistors - SMD 4,184
1593NTBU Enclosures, Boxes, & Cases 21
RC0402FR-0724K9L Thick Film Resistors - SMD 123,528
Real Time Availability
Stock:
2,004 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.52
50:
$0.439
100:
$0.367
500:
$0.326
$0.296
$0.265
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.25
$0.24
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

188532144 161858062 199769614 129527177 139835193 682249863