|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
660-TLR2ATTD10L0F
Manufacturer Part #:

TLR2ATTD10L0F

Manufacturer:

Description:
Current Sense Resistors Metal Plate ChipType 10mOhm 1 Watt 1%
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Current Sense Resistors
RoHS: RoHS Compliant Details
Brand: KOA Speer
Resistance: 0.01 Ohms
Tolerance: 1 %
Technology: Metal Element
Case Code - in: 0805
Power Rating: 1 W
Termination: -
Case Code - mm: 2012
Temperature Coefficient: 100 PPM / C
Operating Temperature Range: - 65 C to + 155 C
Series: TLR
Height: 0.26 mm
Length: 2 mm
Package / Case: 0805 (2012 metric)
Packaging: Reel
Product: Metal Element Current Sensing Resistors
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Type: Metal Plate Chip Type Low Resistance Resistor
Voltage Rating: -
Width: 1.25 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-AU 8-bit Microcontrollers - MCU 5,774
TXS0108EPWR Translation - Voltage Levels 22,765
CPF0603B1M0E1 Thin Film Resistors - SMD 25,295
FDMC6679AZ MOSFET 4,947
1206L150THWR Resettable Fuses - PPTC 3,463
HSMG-C190 Standard LEDs - SMD 59,088
MF-LSMF300/24X-2 Resettable Fuses - PPTC 24,710
CRCW06030000Z0EA Thick Film Resistors - SMD 1,649,084
CRCW060310K0FKEA Thick Film Resistors - SMD 898,392
RK73H1JTTD1001F Thick Film Resistors - SMD 833,967
Real Time Availability
Stock:
3,684 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.51
50:
$0.43
100:
$0.36
500:
$0.32
$0.29
$0.279
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.269
$0.25
$0.24
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 199769614 161858062 139835193 188532144 682249863