Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-SR733ATTER825F
Manufacturer Part #:

SR733ATTER825F

Manufacturer:

Description: Current Sense Resistors - SMD 1watts 0.825ohms 1%
Silverlight Page 785, Mouser Enhanced Catalog
PDF Page 785, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Current Sense Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Resistance: 825 mOhms
Power Rating: 1 W
Tolerance: 1 %
Case Code - in: 2512
Case Code - mm: 6432
Temperature Coefficient: 100 PPM / C
Series: SR73
Operating Temperature Range: - 55 C to + 150 C
Product: Thick Film Current Sensing Resistors
Case Height: 0.6 mm
Case Length: 6.3 mm
Case Width: 3.1 mm
Dimensions: 3.1 mm W x 6.3 mm L x 0.6 mm H
Package / Case: 2512 (6432 metric)
Packaging: Reel
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Type: Lo-Ohm Thick Film Current Sense Resistor
Voltage Rating: 3.16 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,770 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.75
  25: $0.69
  100: $0.62
  1,000: $0.58
  2,000: $0.55
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.47
  10,000: $0.42
  20,000: $0.38
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT2232D-REEL
USB Interface IC USB to Dual UART/ FIFO/SPI/JTAG/I ...
FTDI
1: $6.99
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
ATMEGA48-20AU
8-bit Microcontrollers - MCU 4kB Flash 0.256kB EEP ...
Atmel
1: $1.93
20021321-00020C4LF
Headers & Wire Housings 1.27x1.27MM BTB RCPT SMT 2 ...
FCI
1: $2.07
BUK763R1-40B,118
MOSFET HIGH PERF TRENCHMOS
NXP Semiconductors
1: $2.32
87583-2010BLF
USB Connectors 4P RECEPTACLE TYPE A
FCI
1: $0.65
GRM21BR71H105KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF ...
Murata Electronics
1: $0.45
UCC27324DGNR
Power Driver ICs Dual 4 A Peak High Speed Low-Side
Texas Instruments
1: $2.03
78Q2123R/F
Ethernet ICs 10/100 Fast Ethernet MicroPHY
Maxim Integrated
1: $1.97
MC78M05CDTX
Linear Regulators - Standard 3-Terminal 0.5A Posit ...
Fairchild Semiconductor
1: $0.67
046288040000846+
FFC & FPC Connectors 40P ZIF, R/A, SMT ONE TOUCH F ...
AVX
1: $2.51
IL4116
Triac & SCR Output Optocouplers Phototriac Output ...
Vishay Semiconductors
1: $2.99
LPC1788FBD208,551
ARM Microcontrollers - MCU CORTEX-M3 512KB FL 96KB ...
NXP Semiconductors
1: $11.90
SR733ATTER931F
Current Sense Resistors - SMD 1watts 0.931ohms 1%
KOA Speer
1: $0.75
PCA9554AD,118
Interface - I/O Expanders 8-BIT I2C FM TP GPIO INT ...
NXP Semiconductors
1: $1.03
SR733ATTER866F
Current Sense Resistors - SMD 1watts 0.866ohms 1%
KOA Speer
1: $0.75
SR733ATTER845F
Current Sense Resistors - SMD 1watts 0.845ohms 1%
KOA Speer
1: $0.75
UCC27201ADDA
Power Driver ICs 120V Boot,3A Peak,Hi Freq,Hi/Low- ...
Texas Instruments
1: $3.60
CRM2512-FX-R910ELF
Thick Film Resistors - SMD 0.910ohms 1% +/-100PPM
Bourns
1: $0.27
SR733ATTER887F
Current Sense Resistors - SMD 1watts 0.887ohms 1%
KOA Speer
1: $0.75

000000001