Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-SR733ATTE2R21F
Manufacturer Part #:

SR733ATTE2R21F

Manufacturer:

Description: Current Sense Resistors - SMD 1watts 2.21ohms 1%
Mouser Online Catalog Page 785, Mouser Online Catalog
PDF Page 785, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Current Sense Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Resistance: 2.21 Ohms
Power Rating: 1 W
Tolerance: 1 %
Temperature Coefficient: 100 PPM / C
Case Code - in: 2512
Case Code - mm: 6432
Operating Temperature Range: - 55 C to + 150 C
Brand: KOA Speer
Case Height: 0.6 mm
Case Length: 6.3 mm
Case Width: 3.1 mm
Package / Case: 2512 (6432 metric)
Packaging: Reel
Product: Thick Film Current Sensing Resistors
Product Category: 2512 Lo-ohm Thick Film Current Sense Resistors
Series: SR73
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Type: Lo-Ohm Thick Film Current Sense Resistor
Voltage Rating: 3.16 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.75
  25: $0.69
  100: $0.62
  1,000: $0.58
  2,000: $0.55
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.47
  8,000: $0.42
  20,000: $0.38
  48,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
594D336X9035R2T
Tantalum Capacitors - Solid SMD 33uF 35volts 10% R ...
Vishay / Sprague
1: $7.61
TPS3838K33QDBVRQ1
Supervisory Circuits Automotive 220nA Supervisor
Texas Instruments
1: $2.87
SPD02N80C3
MOSFET COOL MOS N-CH 800V 2A
Infineon Technologies
1: $1.72
MMBT2222A
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.18
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.22
SS35
Schottky Diodes & Rectifiers 3a 50V Rectifier Scho ...
Fairchild Semiconductor
1: $0.62
C1210C221KFRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500v ...
Kemet
1: $0.84
MMSZ5248BT1G
Zener Diodes 18V 500mW
ON Semiconductor
1: $0.24
SMCJ14A
TVS Diodes - Transient Voltage Suppressors 1500W T ...
Fairchild Semiconductor
1: $0.49
OX221KE
Ceramic Composition Resistors 1watt 220ohm 10%
Ohmite
1: $0.59
RK73H3ATTE1001F
Thick Film Resistors - SMD 1watts 1Kohms 1%
KOA Speer
1: $0.39
MMSZ5267BT1G
Zener Diodes 75V 500mW
ON Semiconductor
1: $0.24
VJ1206Y224KXAMT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.22u ...
Vishay / Vitramon
1: $0.17
MOS3CT631R750J
Metal Oxide Resistors 3W 75 5%
KOA Speer
1: $0.20
B82422H1103K
Fixed Inductors 10uH 500mA 10% 3.2x2.5mm SMD
EPCOS
1: $0.70

000000001