|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
660-SR732HTTER806F
Manufacturer Part #:

SR732HTTER806F

Manufacturer:

Description:
Current Sense Resistors - SMD 0.806ohms 1% 100PPM
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Current Sense Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Brand: KOA Speer
Resistance: 0.806 Ohms
Tolerance: 1 %
Technology: Thick Film
Case Code - in: 2010
Power Rating: 750 mW (3/4 W)
Termination: -
Case Code - mm: 5025
Temperature Coefficient: 100 PPM / C
Operating Temperature Range: - 55 C to + 150 C
Series: SR73
Height: 0.6 mm
Length: 5 mm
Package / Case: 2010 (5025 metric)
Packaging: Reel
Product: Thick Film Current Sensing Resistors
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Type: Lo-Ohm Thick Film Current Sense Resistor
Voltage Rating: 2.73 V
Width: 2.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FDD4141 MOSFET 6,111
S25FL216K0PMFI040 Flash Memory 1,704
MC78M05CDTRKG Linear Voltage Regulators 17,388
MC9S08PA32VLC 8-bit Microcontrollers - MCU 2,155
ADS1231ID Analog to Digital Converters - ADC 244
LP2950-33LPRE3 LDO Voltage Regulators 8,664
SN74HC165N Counter Shift Registers 4,966
SN74HC595N Counter Shift Registers 12,327
C1206C104K5RAC7867 Multilayer Ceramic Capacitors MLCC - SMD/SMT 139,944
SFW10R-1STE1LF FFC & FPC Connectors 1,976
Real Time Availability
Stock:
3,917 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.53
25:
$0.484
100:
$0.443
$0.412
$0.371
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.32
$0.30
$0.25
$0.23
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 199769614 161858062