Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-SR732BTTER365F
Manufacturer Part #:

SR732BTTER365F

Manufacturer:

Description: Current Sense Resistors - SMD 0.365ohms 1% 100PPM
Silverlight Page 785, Mouser Enhanced Catalog
PDF Page 785, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Current Sense Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Resistance: 365 mOhms
Power Rating: 330 mW
Tolerance: 1 %
Case Code - in: 1206
Case Code - mm: 3216
Temperature Coefficient: 100 PPM / C
Series: SR73
Operating Temperature Range: - 55 C to + 150 C
Product: Thick Film Current Sensing Resistors
Case Height: 0.6 mm
Case Length: 3.2 mm
Case Width: 1.6 mm
Dimensions: 1.6 mm W x 3.2 mm L x 0.6 mm H
Package / Case: 1206 (3216 metric)
Packaging: Reel
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Type: Lo-Ohm Thick Film Current Sense Resistor
Voltage Rating: 1.81 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,252 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.43
  25: $0.38
  100: $0.33
  1,000: $0.29
  2,000: $0.27
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.25
  10,000: $0.21
  20,000: $0.19
  50,000: $0.15
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GCM188R71H104KA57D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
GCM31CR71A106KA64L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.59
ATTINY4-TSHR
8-bit Microcontrollers - MCU 512B FLASH 32B SRAM T ...
Atmel
1: $0.65
B82432T1473K
Fixed Inductors 47uH 350mA 10% 3.2x4.5mm SMD
EPCOS
1: $1.02
SR732BTTE1R74F
Current Sense Resistors - SMD 1.74ohms 1% 100PPM
KOA Speer
1: $0.30
CRL1206-FW-R100ELF
Current Sense Resistors - SMD 0.1ohm 1%
Bourns
1: $0.30
MJD253T4G
Transistors Bipolar - BJT 4A 100V 12.5W PNP
ON Semiconductor
1: $0.82
ERJ-3EKF1002V
Thick Film Resistors - SMD 0603 10Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
ERJ-3EKF1003V
Thick Film Resistors - SMD 0603 100Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
MMBTA 06 LT1
Transistors Bipolar - BJT AF TRANS GP BJT NPN 80V ...
Infineon Technologies
1: $0.36
MCL4148-TR3
Diodes - General Purpose, Power, Switching 100 Vol ...
Vishay Semiconductors
1: $0.06
06031A180JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100vo ...
AVX
1: $0.10
ERJ-3EKF4320V
Thick Film Resistors - SMD 0603 432ohms 1% Tol
Panasonic Electronic Components
5000: $0.00
ES1G-13-F
Rectifiers 1.0A 400V
Diodes Inc.
1: $0.74
MOD-POE
Development Boards & Kits - PIC / DSPIC PoE INJECT ...
Olimex Ltd.
1: $13.98
BZT52C3V3-V-GS18
Zener Diodes 3.3 Volt 0.41W 5%
Vishay Semiconductors
1: $0.10
MMBZ27VALT1G
TVS Diode Arrays 27V 225mW Dual Common Anode
ON Semiconductor
1: $0.24
MMSZ5256B-V-GS08
Zener Diodes 30 Volt 0.5 Watt 5%
Vishay Semiconductors
1: $0.10
BAS20-TP
Rectifiers 200mA 200V
Micro Commercial Components (MCC)
1: $0.08

000000001