Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-SR732BTTER316F
Manufacturer Part #:

SR732BTTER316F

Manufacturer:

Description: Current Sense Resistors - SMD 0.316ohms 1% 100PPM
Silverlight Page 785, Mouser Enhanced Catalog
PDF Page 785, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Current Sense Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Resistance: 316 mOhms
Power Rating: 330 mW
Tolerance: 1 %
Case Code - in: 1206
Case Code - mm: 3216
Temperature Coefficient: 100 PPM / C
Series: SR73
Operating Temperature Range: - 55 C to + 150 C
Product: Thick Film Current Sensing Resistors
Case Height: 0.6 mm
Case Length: 3.2 mm
Case Width: 1.6 mm
Dimensions: 1.6 mm W x 3.2 mm L x 0.6 mm H
Package / Case: 1206 (3216 metric)
Packaging: Reel
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Type: Lo-Ohm Thick Film Current Sense Resistor
Voltage Rating: 1.81 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,486 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.43
  25: $0.38
  100: $0.33
  1,000: $0.29
  2,000: $0.27
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.25
  10,000: $0.21
  20,000: $0.19
  50,000: $0.15
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UMK325AB7106MM-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP, ...
Taiyo Yuden
1: $0.80
SRN1060-330M
Fixed Inductors 33uH 20%
Bourns
1: $0.65
NCP18XH103F03RB
Thermistors - NTC 10K OHM 1%
Murata Electronics
1: $0.37
SQ2361EES-T1-GE3
MOSFET 60V 2.5A 2W P.CH 150mohm @ 10V
Vishay/Siliconix
1: $0.38
CGA4J2X7R2A104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.20
ZXMN6A07FTA
MOSFET 60V N-Chnl UMOS
Diodes Inc.
1: $0.66
SR733ATTER316F
Current Sense Resistors - SMD 1watts 0.316ohms 1%
KOA Speer
1: $0.89
L78S10CV
Linear Regulators - Standard 10V 2.0A Positive
STMicroelectronics
1: $0.84
1N5817
Schottky Diodes & Rectifiers Vr/20V Io/1A BULK
STMicroelectronics
1: $0.12
C3216X7R1H475K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.47
8-215083-4
Headers & Wire Housings MOW 14P 28 AWG
TE Connectivity / AMP
1: $1.77
MF1/4DCT52R7681F
Metal Film Resistors - Through Hole 1/4W 7.68K ohm ...
KOA Speer
1: $0.06
MF1/4DC1002F
Metal Film Resistors - Through Hole 10K 1% 100PPM
KOA Speer
1: $0.06
CRCW0603100KFKEA
Thick Film Resistors - SMD 1/10watt 100Kohms 1%
Vishay/Dale
1: $0.08
PMBS3906,215
Transistors Bipolar - BJT TRANS SW TAPE-7
NXP Semiconductors
1: $0.13
3214J-1-103E
Trimmer Resistors - SMD 4mm SQ 10K OHM
Bourns
1: $3.20
BZX384-C12,115
Zener Diodes DIODE ZENER 5 PCT
NXP Semiconductors
1: $0.24
PMBS3904,235
Transistors Bipolar - BJT TRANS SW TAPE-11
NXP Semiconductors
1: $0.13
ERJ-3EKF1001V
Thick Film Resistors - SMD 0603 1Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
1240P08-U
Differential Amplifiers Balanced Input Line Receiv ...
THAT
1: $3.15

000000001