Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-SR732BTTER162F
Manufacturer Part #:

SR732BTTER162F

Manufacturer:

Description: Current Sense Resistors - SMD 0.162ohms 1% 100PPM
Silverlight Page 785, Mouser Enhanced Catalog
PDF Page 785, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Current Sense Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Resistance: 162 mOhms
Power Rating: 330 mW
Tolerance: 1 %
Case Code - in: 1206
Case Code - mm: 3216
Temperature Coefficient: 100 PPM / C
Series: SR73
Operating Temperature Range: - 55 C to + 150 C
Product: Thick Film Current Sensing Resistors
Case Height: 0.6 mm
Case Length: 3.2 mm
Case Width: 1.6 mm
Dimensions: 1.6 mm W x 3.2 mm L x 0.6 mm H
Package / Case: 1206 (3216 metric)
Packaging: Reel
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Type: Lo-Ohm Thick Film Current Sense Resistor
Voltage Rating: 1.81 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,474 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.43
  25: $0.38
  100: $0.33
  1,000: $0.29
  2,000: $0.27
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.25
  10,000: $0.21
  20,000: $0.19
  50,000: $0.15
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM188R71H104KA93D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
GRM188R71E104KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.30
MC33932VW
Power Driver ICs Dual 5A Throttle Control
Freescale Semiconductor
1: $6.87
293D106X9025C2TE3
Tantalum Capacitors - Solid SMD 10uF 25volts 10% C ...
Vishay/Sprague
1: $0.88
GRM31CF51E106ZA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.51
TEMT6000X01
Ambient Light Sensors Ambient Light Sensor
Vishay Semiconductors
1: $1.13
ULN2003APW
Transistors Darlington Hi-Vltg Hi-Crnt Darl Transi ...
Texas Instruments
1: $0.69
IHLM2525CZER100M01
Fixed Inductors 10uH 20%
Vishay/Dale
1: $1.70
LR1206LF-01-R150-FT
Current Sense Resistors - SMD .15 OHM 1/2W 1%
IRC
1: $0.42
TPS61500PWP
LED Lighting Drivers High Brightness LED Driver
Texas Instruments
1: $4.05
OPT101PG4
Photodiodes Transimpedance Amp
Texas Instruments
1: $7.08
ADE0404
DIP Switches / SIP Switches SPST 4POS EXT SLIDE T/ ...
TE Connectivity / Alcoswitch
1: $0.80
EROP7SA
Pliers & Tweezers Erem 4.5" Tweezers Micro-fine Cu ...
Apex Tool Group (Formerly Cooper Tools)
1: $3.70
CRCW251249R9FKEGHP
Thick Film Resistors - SMD 1.5watts 49.9ohms 1% 10 ...
Vishay/Dale
1: $2.06
22-28-8040
Headers & Wire Housings HEADER
Molex
1: $0.32
PWR263S-20-56R0J
Thick Film Resistors - SMD 56ohms 5% 20watts
Bourns
1: $3.85
RK73B1JTTD103J
Thick Film Resistors - SMD 1/10watts 10Kohms 5%
KOA Speer
1: $0.10
CRCW06031K00JNEA
Thick Film Resistors - SMD 1/10watt 1.0Kohms 5%
Vishay/Dale
1: $0.23
PIC16F690-E/SS
8-bit Microcontrollers - MCU 7KB FL 256R 18 I/O
Microchip Technology
1: $2.24
SS36
Schottky Diodes & Rectifiers SHTKY DIODE 3A 60V
Fairchild Semiconductor
1: $0.50

000000001