Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-SR732BTTER100F
Manufacturer Part #:

SR732BTTER100F

Manufacturer:

Description: Current Sense Resistors - SMD 0.100ohms 1% 100PPM
Silverlight Page 785, Mouser Enhanced Catalog
PDF Page 785, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Current Sense Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Resistance: 100 mOhms
Power Rating: 330 mW
Tolerance: 1 %
Case Code - in: 1206
Case Code - mm: 3216
Temperature Coefficient: 100 PPM / C
Series: SR73
Operating Temperature Range: - 55 C to + 150 C
Product: Thick Film Current Sensing Resistors
Case Height: 0.6 mm
Case Length: 3.2 mm
Case Width: 1.6 mm
Dimensions: 1.6 mm W x 3.2 mm L x 0.6 mm H
Package / Case: 1206 (3216 metric)
Packaging: Reel
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Type: Lo-Ohm Thick Film Current Sense Resistor
Voltage Rating: 1.81 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
461 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.43
  25: $0.38
  100: $0.33
  1,000: $0.29
  2,000: $0.27
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.25
  10,000: $0.21
  20,000: $0.19
  50,000: $0.15
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS61040DBVR
LED Lighting Drivers 28-V 400-mA Switch Boost Conv ...
Texas Instruments
1: $1.47
NHD-C12832A1Z-FSW-FBW-3V3
LCD Graphic Display Modules & Accessories FSTN (+) ...
Newhaven Display
1: $10.52
TPS60400DBVR
Charge Pumps 60mA Charge Pump
Texas Instruments
1: $0.97
TLE2062ID
Operational Amplifiers - Op Amps Dual Low Power
Texas Instruments
1: $2.92
SN65MLVD206D
LVDS Interface IC MultiPnt LVDS
Texas Instruments
1: $3.57
ASSR-1218-003E
Solid State Relays - PCB Mount SSR(STD+1A) (60V 0. ...
Avago Technologies
1: $1.83
ISO7241CDW
Isolator Interface IC Quad Ch 3/1 25Mbps Dig Iso
Texas Instruments
1: $4.95
DN3525N8-G
MOSFET 250V 6Ohm
Supertex
1: $1.14
SN65LVDS391D
LVDS Interface IC Hi-Spd Diff
Texas Instruments
1: $3.42
09032966850
DIN 41612 Connectors 96P 2A FEMALE STRT
HARTING
1: $3.78
CDSOD323-T05LC
TVS Diode Arrays Bidirectional Ultra Low Cap
Bourns
1: $0.77
GRM31CR71H225KA88L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.46
ASSR-4118-003E
Solid State Relays - PCB Mount SSR(STD+1A) (400V 0 ...
Avago Technologies
1: $2.04
TRF250-183
Resettable Fuses Polyswitch 0.183A kinked
TE Connectivity / Raychem
1: $0.73
SIA911ADJ-T1-GE3
MOSFET 20V 4.5A 6.5W
Vishay/Siliconix
1: $0.51
TL431ASDT,215
Voltage & Current References SHUNT REGULATOR 31MSD ...
NXP Semiconductors
1: $0.31
1502-2
Circuit Board Hardware - PCB TURRET TERMINAL
Keystone Electronics
1: $0.20
CRCW08051K00FKTA
Thick Film Resistors - SMD 1/8watt 1.0Kohms 1% 100 ...
Vishay/Dale
1: $0.22
RK73H3ATTE15R0F
Thick Film Resistors - SMD 1watts 15ohms 1%
KOA Speer
1: $0.69
301-10M-RC
Thick Film Resistors - SMD 1/16WATT 10MOHMS
Xicon
5000: $0.00

000000001